
The BFP405E6740 is a surface mount NPN bipolar junction transistor with a collector-emitter breakdown voltage of 5V and a continuous collector current of 25mA. It operates at frequencies up to 25GHz and can dissipate a maximum power of 75mW. The transistor is packaged in a SOT-343-4 package and is suitable for use in high-frequency applications. It has a minimum operating temperature of -65°C and a maximum operating temperature of 150°C. The BFP405E6740 is manufactured by Infineon and is available in quantities of 3000 per reel.
Infineon BFP405E6740 technical specifications.
| Package/Case | SOT-343-4 |
| Collector Emitter Breakdown Voltage | 5V |
| Continuous Collector Current | 25mA |
| Emitter Base Voltage (VEBO) | 1.5V |
| Frequency | 25GHz |
| Gain | 23dB |
| Max Collector Current | 25mA |
| Max Frequency | 25GHz |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 75mW |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | NPN |
| Power Dissipation | 75mW |
| Transition Frequency | 25GHz |
| RoHS | Compliant |
Download the complete datasheet for Infineon BFP405E6740 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
