Infineon BFP405FH6327XTSA1 technical specifications.
| Package/Case | SMD/SMT |
| Collector Base Voltage (VCBO) | 15V |
| Collector Emitter Voltage (VCEO) | 4.5V |
| Contact Plating | Tin, Matte |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Max Collector Current | 12mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 55mW |
| Mount | Surface Mount |
| Noise Figure | 1.25dB |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Gain | 22.5dB |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Infineon BFP405FH6327XTSA1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.