
RF Small Signal NPN Bipolar Transistor, designed for L-band applications. Features a maximum collector current of 40mA and a transition frequency of 25GHz. Offers a noise figure of 1.2dB and a power gain of 21.5dB. Packaged in a SOT-343 surface mount configuration, this RoHS compliant component operates within a temperature range of -55°C to 150°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Infineon BFP410H6327XTSA1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SOT-343 |
| Collector Base Voltage (VCBO) | 13V |
| Collector Emitter Breakdown Voltage | 5V |
| Collector-emitter Voltage-Max | 4.5V |
| Contact Plating | Tin, Matte |
| Continuous Collector Current | 40mA |
| Emitter Base Voltage (VEBO) | 1.5V |
| Frequency | 25GHz |
| Gain | 21.5dB |
| Halogen Free | Halogen Free |
| hFE Min | 60 |
| Lead Free | Lead Free |
| Max Breakdown Voltage | 5V |
| Max Collector Current | 40mA |
| Max Frequency | 25GHz |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 150mW |
| Mount | Surface Mount |
| Noise Figure | 1.2dB |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | NPN |
| Power Dissipation | 150mW |
| Power Gain | 21.5dB |
| RoHS Compliant | Yes |
| Transition Frequency | 25GHz |
| RoHS | Compliant |
Download the complete datasheet for Infineon BFP410H6327XTSA1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
