
The BFP420 is a NPN RF transistor from Infineon with a collector-emitter breakdown voltage of 4.5V and a maximum collector current of 30mA. It features a maximum power dissipation of 160mW and operates within a temperature range of -65°C to 150°C. The device is packaged in a SOT package type and is compliant with RoHS and Reach SVHC regulations. It is suitable for use in high-frequency applications, with a test frequency of 1.8GHz and a transition frequency of 25GHz.
Infineon BFP420 technical specifications.
| Package/Case | SOT |
| Collector Emitter Breakdown Voltage | 4.5V |
| Collector Emitter Voltage (VCEO) | 4.5V |
| Halogen Free | Halogen Free |
| hFE Min | 50 |
| Max Collector Current | 30mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 160mW |
| Noise Level | 1.05dB |
| Packaging | Cut Tape |
| Polarity | NPN |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Test Frequency | 1.8GHz |
| Transition Frequency | 25GHz |
| RoHS | Compliant |
Download the complete datasheet for Infineon BFP420 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
