
Surface mount NPN RF small signal bipolar transistor designed for C-band applications. Features a 25GHz transition frequency and 19.5dB power gain, with a low noise figure of 1.1dB. Operates with a maximum collector current of 0.06A and a collector emitter breakdown voltage of 5.5V. Packaged in a 1.4mm x 0.8mm x 0.55mm TSFP-4-1 plastic package, this component is halogen-free and RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Infineon BFP420FH6327XTSA1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Infineon BFP420FH6327XTSA1 technical specifications.
| Package/Case | SMD/SMT |
| Collector Base Voltage (VCBO) | 15V |
| Collector Emitter Breakdown Voltage | 5.5V |
| Collector Emitter Voltage (VCEO) | 4.5V |
| Contact Plating | Tin, Matte |
| Emitter Base Voltage (VEBO) | 1.5V |
| Frequency | 25GHz |
| Gain | 19.5dB |
| Halogen Free | Halogen Free |
| Height | 0.55mm |
| Lead Free | Lead Free |
| Length | 1.4mm |
| Max Breakdown Voltage | 5.5V |
| Max Collector Current | 60mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 210mW |
| Mount | Surface Mount |
| Noise Figure | 1.1dB |
| Number of Elements | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | NPN |
| Power Dissipation | 210mW |
| Power Gain | 19.5dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Transition Frequency | 25GHz |
| Width | 0.8mm |
| RoHS | Compliant |
Download the complete datasheet for Infineon BFP420FH6327XTSA1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
