For high gain low noise amplifiersFor oscillators up to 10 GHzNoise figure F = 1.1 dB at 1.8 GHz outstanding Gms = 21 dB at 1.8 GHzTransition frequency fT = 25 GHzGold metallization for high reliabilitySIEGET 25 GHz fT - LinePb-free (RoHS compliant) packageQualification report according to AEC-Q101 available
Checking distributor stock and pricing after the page loads.
| Package/Case | SOT-343 |
| Collector Base Voltage (VCBO) | 15V |
| Contact Plating | Tin, Matte |
| Max Collector Current | 35mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 160mW |
| Mount | Surface Mount |
| RoHS | Compliant |