Infineon BFP420H6740XTSA1 technical specifications.
| Package/Case | SOT-343 |
| Collector Base Voltage (VCBO) | 15V |
| Collector Emitter Breakdown Voltage | 5V |
| Contact Plating | Tin, Matte |
| Emitter Base Voltage (VEBO) | 1.5V |
| Gain | 21dB |
| Height | 0.8mm |
| Length | 2mm |
| Max Breakdown Voltage | 5V |
| Max Collector Current | 35mA |
| Max Frequency | 25GHz |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 160mW |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Transition Frequency | 25GHz |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Infineon BFP420H6740XTSA1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
