
NPN RF Bipolar Junction Transistor (BJT) in SOT-343-4 package for surface mount applications. Features a maximum collector-emitter voltage of 2.5V, a continuous collector current of 40mA, and a transition frequency of 45GHz. Offers a minimum gain (hFE) of 70 and a gain bandwidth product of 45GHz. Operates within a temperature range of -65°C to 150°C with a maximum power dissipation of 100mW. Lead-free and RoHS compliant.
Sign in to ask questions about the Infineon BFP520E6327 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Infineon BFP520E6327 technical specifications.
| Package/Case | SOT-343-4 |
| Collector Emitter Breakdown Voltage | 3.5V |
| Collector-emitter Voltage-Max | 2.5V |
| Continuous Collector Current | 40mA |
| Current Rating | 40mA |
| Emitter Base Voltage (VEBO) | 1V |
| Frequency | 45GHz |
| Gain | 24dB |
| Gain Bandwidth Product | 45GHz |
| hFE Min | 70 |
| Lead Free | Lead Free |
| Max Breakdown Voltage | 3.5V |
| Max Collector Current | 40mA |
| Max Frequency | 45GHz |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 100mW |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | NPN |
| Power Dissipation | 100mW |
| RoHS Compliant | Yes |
| Transition Frequency | 45GHz |
| DC Rated Voltage | 2.5V |
| RoHS | Compliant |
Download the complete datasheet for Infineon BFP520E6327 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
