
RF Small Signal Bipolar Transistor, 0.15A I(C), 1-Element, C Band, Silicon Germanium, NPN, HALOGEN FREE AND ROHS COMPLIANT PACKAGE-4
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Infineon BFP650 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SOT |
| Collector Base Voltage (VCBO) | 13V |
| Collector Emitter Breakdown Voltage | 4.5V |
| Collector Emitter Voltage (VCEO) | 4V |
| Emitter Base Voltage (VEBO) | 1.2V |
| Gain | 21.5dB |
| Halogen Free | Halogen Free |
| Height | 0.9mm |
| Length | 2mm |
| Max Collector Current | 150mA |
| Max Frequency | 37GHz |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 500mW |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Transition Frequency | 37GHz |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Infineon BFP650 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
