
RF NPN Bipolar Junction Transistor (BJT) for surface mount applications in a SOT-343 package. Features a maximum operating frequency of 41GHz and a transition frequency of 37GHz. Offers a continuous collector current of 150mA and a collector-emitter breakdown voltage of 4.5V. Operates within a temperature range of -65°C to 150°C with a maximum power dissipation of 500mW.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Infineon BFP650E6327 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SOT-343 |
| Collector Base Voltage (VCBO) | 13V |
| Collector Emitter Breakdown Voltage | 4.5V |
| Collector Emitter Voltage (VCEO) | 4V |
| Collector-emitter Voltage-Max | 4V |
| Continuous Collector Current | 150mA |
| Current Rating | 4A |
| Emitter Base Voltage (VEBO) | 1.2V |
| Frequency | 41GHz |
| Gain | 21.5dB |
| Height | 0.9mm |
| Lead Free | Lead Free |
| Length | 2mm |
| Max Breakdown Voltage | 4.5V |
| Max Collector Current | 150mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 500mW |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Operating Frequency | 37000 MHz |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | NPN |
| Power Dissipation | 500mW |
| Radiation Hardening | No |
| Transition Frequency | 37GHz |
| DC Rated Voltage | 4V |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Infineon BFP650E6327 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
