
Automotive-grade NPN RF BJT transistor in a SOT-343 surface mount package. Features a 45GHz transition frequency and 28.5dB gain. Operates with a collector-emitter voltage of 4V and a maximum collector current of 25mA. Offers a power dissipation of 100mW and a wide operating temperature range from -55°C to 150°C. Tin, matte contact plating and RoHS compliance ensure reliability.
Infineon BFP720H6327XTSA1 technical specifications.
| Package/Case | SOT-343 |
| Collector Base Voltage (VCBO) | 13V |
| Collector Emitter Breakdown Voltage | 4.7V |
| Collector Emitter Voltage (VCEO) | 4V |
| Contact Plating | Tin, Matte |
| Emitter Base Voltage (VEBO) | 1.2V |
| Frequency | 45GHz |
| Gain | 28.5dB |
| Height | 0.9mm |
| Length | 2mm |
| Max Breakdown Voltage | 4.7V |
| Max Collector Current | 25mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 100mW |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | NPN |
| Power Dissipation | 100mW |
| RoHS Compliant | Yes |
| Transition Frequency | 45GHz |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Infineon BFP720H6327XTSA1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
