
X-band RF small signal bipolar transistor, NPN polarity, featuring a 42GHz transition frequency and 27dB gain. This silicon germanium transistor operates with a maximum collector current of 30mA and a collector emitter voltage of 4V. Designed for surface mount applications in a SOT package, it offers a wide operating temperature range from -65°C to 150°C and a maximum power dissipation of 160mW. The component is RoHS compliant and halogen-free.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Infineon BFP740H6327XTSA1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Infineon BFP740H6327XTSA1 technical specifications.
| Package/Case | SOT |
| Collector Base Voltage (VCBO) | 13V |
| Collector Emitter Breakdown Voltage | 4.7V |
| Collector Emitter Voltage (VCEO) | 4V |
| Contact Plating | Tin, Matte |
| Emitter Base Voltage (VEBO) | 1.2V |
| Frequency | 42GHz |
| Gain | 27dB |
| Halogen Free | Halogen Free |
| Height | 0.9mm |
| Lead Free | Lead Free |
| Length | 2mm |
| Max Breakdown Voltage | 4.7V |
| Max Collector Current | 30mA |
| Max Frequency | 42GHz |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 160mW |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | NPN |
| Power Dissipation | 160mW |
| RoHS Compliant | Yes |
| Transition Frequency | 42GHz |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Infineon BFP740H6327XTSA1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
