
High-performance RF BJT transistor designed for demanding applications. Features a 2.25V collector-emitter voltage and 35mA continuous collector current. Operates at an impressive 85 GHz with a low noise figure of 0.55dB and power gain of 27.5dB. This NPN transistor offers a wide operating temperature range from -55°C to 150°C and is housed in a 4-pin TSFP surface-mount package, supplied on tape and reel. Compliant with RoHS and Halogen Free standards, with tin contact plating.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Infineon BFP840FESDH6327XTSA1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Collector Base Voltage (VCBO) | 2.9V |
| Collector Emitter Breakdown Voltage | 2.6V |
| Collector Emitter Voltage (VCEO) | 2.25V |
| Collector-emitter Voltage-Max | 2.25V |
| Contact Plating | Tin |
| Continuous Collector Current | 35mA |
| Emitter Base Voltage (VEBO) | 2.6V |
| Gain | 35dB |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Max Breakdown Voltage | 2.6V |
| Max Collector Current | 35mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 75mW |
| Mount | Surface Mount |
| Noise Figure | 0.55dB |
| Operating Frequency | 85 GHz |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | NPN |
| Power Gain | 27.5dB |
| RoHS Compliant | Yes |
| Transition Frequency | 85GHz |
| RoHS | Compliant |
Download the complete datasheet for Infineon BFP840FESDH6327XTSA1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
