
NPN RF Bipolar Junction Transistor for high-frequency applications. Features a 12V collector-emitter breakdown voltage and a maximum collector current of 35mA. Operates up to 8GHz with a power gain of 19dB at 900MHz and a low noise figure of 0.9dB. Housed in a 3-pin SOT-323 surface-mount package, this RoHS and Halogen Free component offers a maximum power dissipation of 250mW and an operating temperature range of -65°C to 150°C.
Sign in to ask questions about the Infineon BFR182WH6327XTSA1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Infineon BFR182WH6327XTSA1 technical specifications.
| Package/Case | SOT |
| Collector Base Voltage (VCBO) | 20V |
| Collector Emitter Breakdown Voltage | 12V |
| Collector Emitter Voltage (VCEO) | 12V |
| Contact Plating | Tin, Matte |
| Emitter Base Voltage (VEBO) | 2V |
| Frequency | 8GHz |
| Gain | 19dB |
| Halogen Free | Halogen Free |
| hFE Min | 50 |
| Lead Free | Lead Free |
| Max Breakdown Voltage | 12V |
| Max Collector Current | 35mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 250mW |
| Mount | Surface Mount |
| Noise Figure | 0.9dB |
| Number of Elements | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | NPN |
| Power Dissipation | 250mW |
| Power Gain | 19dB |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Test Frequency | 900MHz |
| Transition Frequency | 8GHz |
| RoHS | Compliant |
Download the complete datasheet for Infineon BFR182WH6327XTSA1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
