
RF NPN Bipolar Junction Transistor (BJT) for surface mount applications. Features a 12V maximum collector-emitter voltage and 0.065A maximum DC collector current, with 450mW maximum power dissipation. This single-element transistor is housed in a 3-pin SOT-23 (TO-236AA) plastic package with gull-wing leads. Key specifications include a minimum DC current gain of 70 at 15mA/8V, a typical transition frequency of 8000MHz, and a typical power gain of 17.5dB. Operating temperature range is -65°C to 150°C.
Infineon BFR183E6327HTSA1 technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOT |
| Package/Case | SOT-23 |
| Package Description | Small Outline Transistor |
| Lead Shape | Gull-wing |
| Pin Count | 3 |
| PCB | 3 |
| Package Length (mm) | 2.9 |
| Package Width (mm) | 1.3 |
| Package Height (mm) | 1(Max) |
| Seated Plane Height (mm) | 1 |
| Pin Pitch (mm) | 0.95 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Package Orientation | Yes |
| Package Orientation Marking Type | Beveled Edge |
| Jedec | TO-236AA |
| Material | Si |
| Type | NPN |
| Configuration | Single |
| Number of Elements per Chip | 1 |
| Maximum Collector-Emitter Voltage | 12V |
| Maximum Collector Base Voltage | 20V |
| Maximum Emitter Base Voltage | 2V |
| Maximum DC Collector Current | 0.065A |
| Maximum Power Dissipation | 450mW |
| Minimum DC Current Gain | 70@15mA@8V |
| Minimum DC Current Gain Range | 50 to 120 |
| Maximum Transition Frequency | 8000(Typ)MHz |
| Maximum Noise Figure | 1.4(Min)dB |
| Typical Input Capacitance | 1.1pF |
| Typical Output Capacitance | 0.37pF |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 150°C |
| Operational Bias Conditions | 8V/5mA |
| Typical Power Gain | 17.5dB |
| Cage Code | CG091 |
| EU RoHS | Yes |
| HTS Code | 8541210075 |
| ECCN | EAR99 |
| Automotive | Yes |
| AEC Qualified | Yes |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Infineon BFR183E6327HTSA1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.