
RF NPN Bipolar Junction Transistor for surface mount applications. Features a maximum collector current of 80mA and a maximum operating frequency of 8GHz, with a power gain of 19dB and a noise figure of 1dB. This device offers a collector-emitter breakdown voltage of 12V and operates within a temperature range of -55°C to 150°C. Packaged in a compact 1.2mm x 0.8mm x 0.55mm TSFP (SOT-723) case, it is supplied on tape and reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Infineon BFR193FH6327XTSA1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SOT-723 |
| Collector Base Voltage (VCBO) | 20V |
| Collector Emitter Breakdown Voltage | 12V |
| Contact Plating | Tin, Matte |
| Emitter Base Voltage (VEBO) | 2V |
| Gain | 12.5dB |
| Halogen Free | Halogen Free |
| Height | 0.55mm |
| Lead Free | Lead Free |
| Length | 1.2mm |
| Max Breakdown Voltage | 12V |
| Max Collector Current | 80mA |
| Max Frequency | 8GHz |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 580mW |
| Mount | Surface Mount |
| Noise Figure | 1dB |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Gain | 19dB |
| RoHS Compliant | Yes |
| Transition Frequency | 8GHz |
| Width | 0.8mm |
| RoHS | Compliant |
Download the complete datasheet for Infineon BFR193FH6327XTSA1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
