
The BFR193WH6327XTSA1 is a surface mount NPN RF transistor with a maximum collector current of 80mA and a maximum power dissipation of 580mW. It has a maximum operating temperature range of -55°C to 150°C and is compliant with RoHS regulations. The transistor has a transition frequency of 8GHz and a gain of 16dB. It is packaged in a SOT-323 package and is available on tape and reel.
Sign in to ask questions about the Infineon BFR193WH6327XTSA1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Infineon BFR193WH6327XTSA1 technical specifications.
| Package/Case | SOT |
| Collector Base Voltage (VCBO) | 20V |
| Collector Emitter Breakdown Voltage | 12V |
| Collector Emitter Voltage (VCEO) | 12V |
| Emitter Base Voltage (VEBO) | 2V |
| Frequency | 8GHz |
| Gain | 16dB |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Max Breakdown Voltage | 12V |
| Max Collector Current | 80mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 580mW |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Packaging | Tape and Reel |
| Polarity | NPN |
| Power Dissipation | 580mW |
| RoHS Compliant | Yes |
| Transition Frequency | 8GHz |
| RoHS | Compliant |
Download the complete datasheet for Infineon BFR193WH6327XTSA1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
