
NPN RF Bipolar Junction Transistor for surface mount applications. Features a 15V maximum collector-emitter voltage and 45mA maximum DC collector current. This single-element transistor offers a minimum DC current gain of 70 at 15mA/8V, with a typical transition frequency of 5000MHz and a typical noise figure of 2dB. Housed in a 3-pin SOT-23 (TO-236AA) plastic package with gull-wing leads, it operates within a temperature range of -55°C to 150°C.
Infineon BFR35APE6327HTSA1 technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOT-23 |
| Package/Case | SOT-23 |
| Package Description | Small Outline Transistor |
| Lead Shape | Gull-wing |
| Pin Count | 3 |
| PCB | 3 |
| Package Length (mm) | 2.9 |
| Package Width (mm) | 1.3 |
| Package Height (mm) | 1(Max) |
| Seated Plane Height (mm) | 1 |
| Pin Pitch (mm) | 0.95 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | TO-236AA |
| Material | Si |
| Type | NPN |
| Configuration | Single |
| Number of Elements per Chip | 1 |
| Maximum Collector-Emitter Voltage | 15V |
| Maximum Collector Base Voltage | 20V |
| Maximum Emitter Base Voltage | 2.5V |
| Maximum DC Collector Current | 0.045A |
| Maximum Power Dissipation | 280mW |
| Minimum DC Current Gain | 70@15mA@8V |
| Minimum DC Current Gain Range | 50 to 120 |
| Maximum Transition Frequency | 5000(Typ)MHz |
| Maximum Noise Figure | 2(Typ)dB |
| Typical Input Capacitance | 0.64pF |
| Typical Output Capacitance | 0.39pF |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 150°C |
| Operational Bias Conditions | 8V/15mA |
| Typical Power Gain | 16dB |
| Cage Code | CG091 |
| EU RoHS | Yes |
| HTS Code | 8541210075 |
| ECCN | EAR99 |
| Automotive | Yes |
| AEC Qualified | Yes |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Infineon BFR35APE6327HTSA1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.