
NPN RF BJT transistor for surface mount applications, featuring a 14GHz transition frequency and 6V collector-emitter voltage. This component offers a maximum collector current of 80mA and a power dissipation of 380mW, operating across a wide temperature range from -65°C to 150°C. The 3-pin TSFP package, measuring 1.2mm x 0.8mm x 0.55mm, is supplied on tape and reel and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Infineon BFR380FH6327XTSA1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SOT-343-4 |
| Collector Base Voltage (VCBO) | 15V |
| Collector Emitter Breakdown Voltage | 9V |
| Collector Emitter Voltage (VCEO) | 6V |
| Contact Plating | Tin, Matte |
| Emitter Base Voltage (VEBO) | 2V |
| Frequency | 14GHz |
| Gain | 13.5dB |
| Height | 0.55mm |
| Length | 1.2mm |
| Max Breakdown Voltage | 9V |
| Max Collector Current | 80mA |
| Max Frequency | 14GHz |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 380mW |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | NPN |
| Power Dissipation | 380mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Transition Frequency | 14GHz |
| Width | 0.8mm |
| RoHS | Compliant |
Download the complete datasheet for Infineon BFR380FH6327XTSA1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
