
NPN RF Bipolar Junction Transistor (BJT) designed for high-frequency applications. Features a maximum collector-emitter voltage of 12V and a maximum collector current of 0.09A. Offers a maximum power dissipation of 300mW and a typical transition frequency of 6000MHz. Packaged in a 3-pin SOT-23 (TO-236AA) surface-mount plastic package with gull-wing leads. Operates across a temperature range of -55°C to 150°C.
Infineon BFR93AE6327HTSA1 technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOT |
| Package/Case | SOT-23 |
| Package Description | Small Outline Transistor |
| Lead Shape | Gull-wing |
| Pin Count | 3 |
| PCB | 3 |
| Package Length (mm) | 2.9 |
| Package Width (mm) | 1.3 |
| Package Height (mm) | 1(Max) |
| Seated Plane Height (mm) | 1 |
| Pin Pitch (mm) | 0.95 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Package Orientation | Yes |
| Package Orientation Marking Type | Beveled Edge |
| Jedec | TO-236AA |
| Material | Si |
| Type | NPN |
| Configuration | Single |
| Number of Elements per Chip | 1 |
| Maximum Collector-Emitter Voltage | 12V |
| Maximum Collector Base Voltage | 20V |
| Maximum Emitter Base Voltage | 2V |
| Maximum DC Collector Current | 0.09A |
| Maximum Power Dissipation | 300mW |
| Minimum DC Current Gain | 70@30mA@8V |
| Minimum DC Current Gain Range | 50 to 120 |
| Maximum Transition Frequency | 6000(Typ)MHz |
| Maximum Noise Figure | 2.6(Typ)dB |
| Typical Input Capacitance | 1.9pF |
| Typical Output Capacitance | 0.54pF |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 150°C |
| Maximum Power 1dB Compression | 6(Typ)dBm |
| Operational Bias Conditions | 8V/30mA |
| Typical Power Gain | 14.5dB |
| Maximum 3rd Order Intercept Point | 15(Typ)dBm |
| Cage Code | CG091 |
| EU RoHS | Yes |
| HTS Code | 8541210075 |
| ECCN | EAR99 |
| Automotive | Yes |
| AEC Qualified | Yes |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Infineon BFR93AE6327HTSA1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.