
The BFS17PE6327 is a surface mount NPN RF transistor with a maximum collector current of 25mA and a maximum operating temperature of 150°C. It has a TO-253-4 package and is RoHS compliant. The transistor has a maximum breakdown voltage of 15V and a maximum power dissipation of 280mW. It is suitable for use in high-frequency applications up to 2.5GHz.
Infineon BFS17PE6327 technical specifications.
| Package/Case | TO-253-4 |
| Collector Base Voltage (VCBO) | 25V |
| Collector Emitter Breakdown Voltage | 15V |
| Collector Emitter Saturation Voltage | 400mV |
| Emitter Base Voltage (VEBO) | 2.5V |
| Gain | 21dB |
| Height | 0.9mm |
| Length | 2.9mm |
| Max Breakdown Voltage | 15V |
| Max Collector Current | 25mA |
| Max Frequency | 2.5GHz |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 280mW |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Transition Frequency | 1.4GHz |
| Width | 1.3mm |
| RoHS | Compliant |
Download the complete datasheet for Infineon BFS17PE6327 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
