The BFS17PE6327XT is a single NPN bipolar junction transistor in a surface mount SOT-23 package. It has a collector base voltage rating of 25V, collector emitter voltage rating of 15V, and emitter base voltage rating of 2.5V. The transistor operates at frequencies up to 2.5MHz and can dissipate a maximum of 280mW. It is suitable for use in applications where a high current gain is required. The transistor is rated for operation over a temperature range of -65°C to 150°C.
Checking distributor stock and pricing after the page loads.
| Package/Case | SOT-23 |
| Collector Base Voltage (VCBO) | 25V |
| Collector Emitter Voltage (VCEO) | 15V |
| Emitter Base Voltage (VEBO) | 2.5V |
| Frequency | 2.5MHz |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Packaging | Tape and Reel |
| Polarity | NPN |
| Power Dissipation | 280mW |
| Radiation Hardening | No |
| RoHS | Compliant |
