Infineon BFS17PE6752 technical specifications.
| Package/Case | SOT-23 |
| Collector Base Voltage (VCBO) | 25V |
| Collector Emitter Voltage (VCEO) | 15V |
| Emitter Base Voltage (VEBO) | 2.5V |
| Frequency | 2.5GHz |
| Max Collector Current | 25mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 280mW |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Packaging | Tape and Reel |
| Polarity | NPN |
| Power Dissipation | 280mW |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Infineon BFS17PE6752 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.