
NPN RF BJT transistor for surface mount applications, featuring a 15V collector-emitter breakdown voltage and a maximum collector current of 25mA. Operates at frequencies up to 2.5GHz with a transition frequency of 1.4GHz. Housed in a compact 6-pin SOT-363 package, this component offers a maximum power dissipation of 280mW and a wide operating temperature range from -65°C to 150°C. RoHS compliant and supplied on tape and reel.
Sign in to ask questions about the Infineon BFS17SH6327XTSA1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Infineon BFS17SH6327XTSA1 technical specifications.
| Package/Case | SOT-363 |
| Collector Base Voltage (VCBO) | 25V |
| Collector Emitter Breakdown Voltage | 15V |
| Collector Emitter Saturation Voltage | 400mV |
| Collector Emitter Voltage (VCEO) | 15V |
| Emitter Base Voltage (VEBO) | 2.5V |
| Frequency | 2.5GHz |
| Height | 0.8mm |
| Length | 2mm |
| Max Breakdown Voltage | 15V |
| Max Collector Current | 25mA |
| Max Frequency | 2.5GHz |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 280mW |
| Mount | Surface Mount |
| Number of Elements | 2 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | NPN |
| Power Dissipation | 280mW |
| RoHS Compliant | Yes |
| Transition Frequency | 1.4GHz |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Infineon BFS17SH6327XTSA1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
