The BFS17W is a 25V SOT transistor with a collector emitter saturation voltage of 400mV and a maximum collector current of 25mA. It has a maximum power dissipation of 280mW and is RoHS compliant. The transistor is packaged in a halogen-free SOT package with dimensions of 0.8mm height, 2mm length, and 1.25mm width. It operates over a temperature range of -65°C to 150°C.
Infineon BFS17W technical specifications.
| Package/Case | SOT |
| Collector Base Voltage (VCBO) | 25V |
| Collector Emitter Saturation Voltage | 400mV |
| Collector Emitter Voltage (VCEO) | 15V |
| Emitter Base Voltage (VEBO) | 2.5V |
| Halogen Free | Halogen Free |
| Height | 0.8mm |
| Length | 2mm |
| Max Collector Current | 25mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 280mW |
| RoHS Compliant | Yes |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Infineon BFS17W to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.