
This NPN RF transistor is packaged in a SOT-323-3 surface mount package and has a maximum collector-emitter breakdown voltage of 15V. It can handle a maximum collector current of 25mA and a maximum power dissipation of 280mW. The operating temperature range is from -65°C to 150°C. The transistor is RoHS compliant and lead free.
Checking distributor stock and pricing after the page loads.
| Package/Case | SOT-323-3 |
| Collector Base Voltage (VCBO) | 25V |
| Collector Emitter Breakdown Voltage | 15V |
| Collector-emitter Voltage-Max | 15V |
| Current Rating | 25mA |
| Emitter Base Voltage (VEBO) | 2.5V |
| Gain Bandwidth Product | 2.5GHz |
| Lead Free | Lead Free |
| Max Collector Current | 25mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 280mW |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | NPN |
| RoHS Compliant | Yes |
| Transition Frequency | 1.4GHz |
| DC Rated Voltage | 15V |
| RoHS | Compliant |