
Trans RF MOSFET N-CH 8V 0.025A Automotive 6-Pin SOT-363 T/R
Checking distributor stock and pricing after the page loads.
| Package/Case | SOT-363-6 |
| Continuous Drain Current (ID) | 25mA |
| Frequency | 800MHz |
| Gain | 25dB |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 200mW |
| Mount | Surface Mount |
| Noise Figure | 1.3dB |
| Number of Elements | 2 |
| Packaging | Tape and Reel |
| Test Voltage | 5V |
| Voltage Rating | 8V |
| RoHS | Not Compliant |
