
The BG5130RE6327 is an N-channel FET from Infineon with a maximum operating temperature range of -55°C to 150°C. It has a continuous drain current of 25mA and a maximum power dissipation of 200mW. The device is packaged in a lead-free SOT-363-6 package and is suitable for high-frequency applications up to 800MHz.
Sign in to ask questions about the Infineon BG5130RE6327 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Infineon BG5130RE6327 technical specifications.
| Package/Case | SOT-363-6 |
| Continuous Drain Current (ID) | 25mA |
| Current Rating | 25mA |
| Drain to Source Breakdown Voltage | 8V |
| Drain to Source Voltage (Vdss) | 8V |
| Frequency | 800MHz |
| Gain | 24dB |
| Gate to Source Voltage (Vgs) | 6V |
| Input Capacitance | 2.7pF |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 200mW |
| Noise Figure | 1.3dB |
| Package Quantity | 6000 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 200mW |
| Test Voltage | 3V |
| Voltage Rating | 8V |
| DC Rated Voltage | 8V |
| RoHS | Not Compliant |
Download the complete datasheet for Infineon BG5130RE6327 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
