Infineon BGA231L7E6327XTSA1 technical specifications.
| Frequency | 1.57542GHz |
| Gain | 16dB |
| Max Supply Voltage | 2.85V |
| Mount | Surface Mount |
| Noise Figure | 0.75dB |
| Number of Channels | 1 |
| Operating Supply Current | 4.4mA |
| P1dB | -5dBm |
| Packaging | Cut Tape |
| RoHS Compliant | No |
| Test Frequency | 1.57542GHz |
| RoHS | Not Compliant |
Download the complete datasheet for Infineon BGA231L7E6327XTSA1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.