Infineon BGA231N7E6327XTSA2 technical specifications.
| Contact Plating | Tin, Silver |
| Frequency | -1.615GHz |
| Gain | 16dB |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Mount | Surface Mount |
| Noise Figure | 0.75dB |
| Operating Supply Current | 4.4mA |
| P1dB | -5dBm |
| Package Quantity | 7500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Test Frequency | 1.615GHz |
| RoHS | Compliant |
Download the complete datasheet for Infineon BGA231N7E6327XTSA2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
