Infineon BGA416E6327HTSA1 technical specifications.
| Package/Case | SOT-143 |
| Contact Plating | Tin |
| Gain | 23dB |
| Halogen Free | Not Halogen Free |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 100mW |
| Max Supply Voltage | 5V |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Operating Supply Voltage | 3V |
| Packaging | Tape and Reel |
| Power Dissipation | 100mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Infineon BGA416E6327HTSA1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
