Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Infineon BGA420H6327XTSA1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SOT-343 |
| Frequency | 3GHz |
| Gain | 13dB |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 90mW |
| Max Supply Voltage | 6V |
| Mount | Surface Mount |
| Noise Figure | 2.3dB |
| Number of Channels | 1 |
| Operating Supply Current | 6.7mA |
| P1dB | -2.5dBm |
| Packaging | Tape and Reel |
| Power Dissipation | 90mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Test Frequency | 1GHz |
| RoHS | Compliant |
Download the complete datasheet for Infineon BGA420H6327XTSA1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
