
Single RF amplifier IC, general purpose, operating from 2V to 5V supply. Features 18.5dB gain at 1.8GHz with a 2.2dB noise figure. This surface mount component is housed in a 4-pin SOT-343 package, measuring 2mm x 1.25mm x 0.9mm. It operates across a wide temperature range of -65°C to 150°C and has a maximum power dissipation of 150mW.
Infineon BGA427H6327XTSA1 technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | SOT-343 |
| Contact Plating | Tin, Matte |
| Gain | 18.5dB |
| Height | 0.9mm |
| Lead Free | Lead Free |
| Length | 2mm |
| Max Frequency | 1.8GHz |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 150mW |
| Max Supply Current | 25mA |
| Max Supply Voltage | 5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Noise Figure | 2.2dB |
| Number of Channels | 1 |
| Operating Supply Current | 25mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 150mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Supply Current | 25mA |
| Test Frequency | 1.8GHz |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Infineon BGA427H6327XTSA1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
