Infineon BGA461E6327XTSA1 technical specifications.
| Frequency | 1.57542GHz |
| Gain | 19.5dB |
| Max Frequency | 1.575GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Power Dissipation | 90mW |
| Mount | Surface Mount |
| Noise Figure | 1.1dB |
| Operating Supply Current | 4mA |
| Operating Supply Voltage | 2.8V |
| P1dB | -14dBm |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Test Frequency | 1.57542GHz |
| RoHS | Compliant |
Download the complete datasheet for Infineon BGA461E6327XTSA1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.