
Single-channel RF amplifier operating at 1.615GHz, delivering 19.6dB gain with a low noise figure of 0.55dB. Features a P1dB of -16dBm and a low operating supply current of 2.5mA. This surface mount component is supplied in cut tape packaging, is RoHS compliant, and Halogen Free.
Sign in to ask questions about the Infineon BGA524N6E6327XTSA1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Infineon BGA524N6E6327XTSA1 technical specifications.
| Frequency | 1.615GHz |
| Gain | 19.6dB |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Mount | Surface Mount |
| Noise Figure | 0.55dB |
| Number of Channels | 1 |
| Operating Supply Current | 2.5mA |
| P1dB | -16dBm |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Test Frequency | 1.615GHz |
| RoHS | Compliant |
Download the complete datasheet for Infineon BGA524N6E6327XTSA1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
