IC AMP CELL 0HZ-2.8GHZ SOT343-4
Checking distributor stock and pricing after the page loads.
| Package/Case | SOT-343-4 |
| Gain | 16.3dB |
| Noise Figure | 2.1dB |
| Operating Supply Current | 80mA |
| P1dB | 7dBm |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Test Frequency | 2GHz |
| RoHS | Compliant |