
The BGA612H6327XTSA1 is a surface mount RF amplifier with a gain of 16dB and a maximum operating frequency of 2GHz. It has a maximum operating temperature of 150°C and a minimum operating temperature of -65°C. The amplifier is packaged in a SOT-343 case and is lead free and halogen free.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Infineon BGA612H6327XTSA1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SOT-343 |
| Gain | 16dB |
| Halogen Free | Halogen Free |
| Height | 0.9mm |
| Lead Free | Lead Free |
| Length | 2mm |
| Max Frequency | 2GHz |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 225mW |
| Max Supply Voltage | 2.8V |
| Mount | Surface Mount |
| Noise Figure | 2.1dB |
| Number of Channels | 1 |
| P1dB | 7dBm |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 225mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Test Frequency | 2GHz |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Infineon BGA612H6327XTSA1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
