
This 1-channel RF amplifier from Infineon operates within a temperature range of -65°C to 150°C and is designed for surface mount applications. The device has a maximum supply voltage of 3V and a noise figure of 2.1dB. It is available in a SOT-343-4 package and is packaged in tape and reel format.
Checking distributor stock and pricing after the page loads.
| Package/Case | SOT-343-4 |
| Gain | 17.5dB |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Supply Voltage | 3V |
| Mount | Surface Mount |
| Noise Figure | 2.1dB |
| Number of Channels | 1 |
| Operating Supply Current | 80mA |
| P1dB | 12dBm |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Supply Current | 41.2mA |
| Test Frequency | 2GHz |
| RoHS | Not CompliantNo |