
The BGA615L7E6327XTSA1 is a single-channel RF amplifier from Infineon with a frequency range of 1.575GHz. It operates within a temperature range of -30°C to 85°C and has a maximum power dissipation of 36mW. The amplifier requires a 2.8V operating supply voltage and draws 5.6mA of current. It is available in a cut tape packaging format and is not radiation hardened. The device is not RoHS compliant.
Infineon BGA615L7E6327XTSA1 technical specifications.
| Frequency | 1.575GHz |
| Gain | 18dB |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Power Dissipation | 36mW |
| Noise Figure | 0.9dB |
| Number of Channels | 1 |
| Operating Supply Current | 5.6mA |
| Operating Supply Voltage | 2.8V |
| Packaging | Cut Tape |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Infineon BGA615L7E6327XTSA1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.