Sign in to ask questions about the Infineon BGA616 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Infineon BGA616 technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | SOT |
| Halogen Free | Halogen Free |
| Height | 0.9mm |
| Length | 2mm |
| Max Frequency | 6GHz |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| RoHS Compliant | Yes |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Infineon BGA616 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
