
The BGA616H6327XTSA1 is a surface mount RF amplifier from Infineon with a maximum operating temperature of 150°C and a minimum operating temperature of -65°C. It has a maximum power dissipation of 360mW and a maximum supply voltage of 4.5V. This amplifier is packaged in a SOT-343-4 case and is available in tape and reel packaging. It is RoHS compliant and operates at a test frequency of 1GHz with a gain of 19dB and a noise figure of 2.5dB.
Sign in to ask questions about the Infineon BGA616H6327XTSA1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Infineon BGA616H6327XTSA1 technical specifications.
| Package/Case | SOT-343-4 |
| Contact Plating | Tin, Matte |
| Gain | 19dB |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 360mW |
| Max Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Noise Figure | 2.5dB |
| Number of Channels | 1 |
| P1dB | 18dBm |
| Packaging | Tape and Reel |
| Power Dissipation | 360mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Test Frequency | 1GHz |
| RoHS | Compliant |
Download the complete datasheet for Infineon BGA616H6327XTSA1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
