Infineon BGA622E6820HTSA1 technical specifications.
| Package/Case | SOT-343-4 |
| Frequency | 500MHz |
| Gain | 15dB |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Mount | Surface Mount |
| Noise Figure | 1dB |
| Number of Channels | 1 |
| Operating Supply Current | 10mA |
| Operating Supply Voltage | 2.75V |
| P1dB | -16.5dBm |
| Packaging | Tape and Reel |
| Power Dissipation | 35mW |
| Radiation Hardening | No |
| Test Frequency | 1.575GHz |
| RoHS | Compliant |
Download the complete datasheet for Infineon BGA622E6820HTSA1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.