Infineon BGA628L7 technical specifications.
| Package Family Name | TSLP |
| Package/Case | TSLP |
| Pin Count | 7 |
| PCB | 7 |
| Package Length (mm) | 1.26 |
| Package Width (mm) | 1.4 |
| Package Height (mm) | 0.27(Max) |
| Seated Plane Height (mm) | 0.31 |
| Mounting | Surface Mount |
| Manufacturer Type | Low Noise Amplifier |
| Number of Channels per Chip | 1 |
| Minimum Operating Frequency | 400MHz |
| Maximum Operating Frequency | 6000MHz |
| Typical Power Gain | 23@5500MHzdB |
| Min Operating Temperature | 65°C |
| Max Operating Temperature | 150°C |
| Cage Code | CG091 |
| EU RoHS | Yes |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Infineon BGA628L7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.