
The BGA711N7E6327XTSA1 is a telecom IC with a frequency of 2.1GHz and a gain of 17dB. It operates within a temperature range of -30°C to 85°C and is designed for surface mount applications. The device is lead free and halogen free, and is compliant with RoHS regulations. It has a maximum operating supply current of 10mA and a noise figure of 1.1dB. The IC is packaged in a tape and reel format with 7500 units per package.
Checking distributor stock and pricing after the page loads.
| Continuous Collector Current | 3.6mA |
| Frequency | 2.1GHz |
| Gain | 17dB |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| Noise Figure | 1.1dB |
| Operating Supply Current | 10mA |
| P1dB | -8dBm |
| Package Quantity | 7500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |