Infineon BGA715L7 technical specifications.
| Amplifier Type | LOW NOISE |
| Package/Case | BGA |
| Height | 0.35mm |
| Length | 2mm |
| Max Frequency | 1.575GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.5V |
| Mount | Surface Mount |
| RoHS Compliant | Yes |
| Width | 1.3mm |
| RoHS | Compliant |
Download the complete datasheet for Infineon BGA715L7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
