Sign in to ask questions about the Infineon BGA715L7E6327XTSA1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Infineon BGA715L7E6327XTSA1 technical specifications.
| Contact Plating | Tin, Matte |
| Frequency | 1.575GHz |
| Gain | 20dB |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 36mW |
| Noise Figure | 0.75dB |
| Number of Channels | 1 |
| Operating Supply Current | 3.3mA |
| Operating Supply Voltage | 1.8V |
| P1dB | -15.5dBm |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Test Frequency | 1.575GHz |
| RoHS | Compliant |
Download the complete datasheet for Infineon BGA715L7E6327XTSA1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.