Sign in to ask questions about the Infineon BGA715N7E6327XTSA2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Infineon BGA715N7E6327XTSA2 technical specifications.
| Contact Plating | Tin |
| Frequency | -1.615GHz |
| Gain | 20dB |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 36mW |
| Max Supply Voltage | 3.6V |
| Mount | Surface Mount |
| Noise Figure | 0.7dB |
| Operating Supply Current | 3.3mA |
| Package Quantity | 7500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Test Frequency | 1.575GHz |
| RoHS | Compliant |
Download the complete datasheet for Infineon BGA715N7E6327XTSA2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
