
Single RF amplifier for GPS applications, operating at 1.615GHz with a 65MHz bandwidth. Features 20dB gain and a low noise figure of 0.65dB. Supports a supply voltage range of 1.5V to 3.6V, with a nominal operating current of 3.6mA. Surface mountable in a 6-pin package, this component offers a maximum operating temperature of 150°C and is RoHS compliant.
Infineon BGA725L6E6327FTSA1 technical specifications.
| Bandwidth | 65MHz |
| Current | 3.6mA |
| Frequency | -1.615GHz |
| Gain | 20dB |
| Halogen Free | Not Halogen Free |
| Height | 400um |
| Lead Free | Lead Free |
| Max Frequency | 1.615GHz |
| Max Operating Temperature | 150°C |
| Max Power Dissipation | 72mW |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.5V |
| Mount | Surface Mount |
| Noise Figure | 0.65dB |
| Nominal Supply Current | 3.6mA |
| Operating Supply Current | 3.6mA |
| P1dB | -16dBm |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Infineon BGA725L6E6327FTSA1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
