Infineon BGA728L7E6327XTSA1 technical specifications.
| Frequency | 170MHz |
| Gain | 15.75dB |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Max Power Dissipation | 72mW |
| Mount | Surface Mount |
| Noise Figure | 1.3dB |
| Operating Supply Current | 5.85mA |
| Operating Supply Voltage | 3V |
| P1dB | -10dBm |
| Packaging | Cut Tape |
| Test Frequency | 470MHz |
| RoHS | Compliant |
Download the complete datasheet for Infineon BGA728L7E6327XTSA1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.