Infineon BGA735N16E6327XTSA1 technical specifications.
| Contact Plating | Tin |
| Frequency | 900MHz |
| Gain | 16dB |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Supply Voltage | 3V |
| Min Supply Voltage | 2.6V |
| Mount | Surface Mount |
| Noise Figure | 1.1dB |
| Number of Channels | 3 |
| Operating Supply Current | 10mA |
| Operating Supply Voltage | 2.8V |
| P1dB | -6dBm |
| Package Quantity | 7500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | BGA735N16 |
| Supply Current | 4mA |
| RoHS | Compliant |
Download the complete datasheet for Infineon BGA735N16E6327XTSA1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.